| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969603-6 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 6 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1969603-6 |
| SKU: | AMP1969603-6 |
1969603-6
Specifications
Detailed Description
Enhance power and signal connectivity with this high-quality housing connector. With CSA and UL standards met, it guarantees safety and reliability in various applications. Crafted from durable polyamide in a sleek white finish, it offers two rows of six socket contacts, perfect for wire-to-wire or wire-to-board connections. Featuring a cable mount design for easy installation, it ensures secure termination with a crimp method. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for appliances and other electronic devices. With a voltage rating of 600V AC, it's suitable for power transmission. Each package includes 500 units, making it a cost-effective solution for your connectivity needs. RoHS compliant for environmental responsibility.

