| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969612-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969612-4 |
| SKU: | AMP1969612-4 |
1969612-4
Specifications
Detailed Description
Elevate your power and signal connections with our UL and CSA certified housing, designed for reliability in a range of applications. Crafted from durable Nylon 6/6 in a natural hue, its two rows with four pin positions offer seamless cable termination via crimping. With a generous pitch of 4.2mm (.165 in) and a high voltage rating of 600V AC, this connector ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's ideal for use in various appliances. Measuring at 11.6mm (.457 in) in height and 23.8mm (.937 in) in width, its cable mount design allows for easy, free-hanging installation. Each package contains 500 units, making it a convenient choice for bulk applications. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly, embodying our commitment to quality and sustainability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586038-4 | ![]() | |
| TE Connectivity 1586044-4 | ![]() | |
| TE Connectivity 1586588-4 | ![]() |


