| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969613-2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | .21 in, 5.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .906 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969613-2 |
| SKU: | AMP1969613-2 |
1969613-2
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector housing, constructed of durable Nylon 6/6 material in a natural color. With CSA and UL standards met, it ensures reliable performance in various applications. Featuring two rows of crimp terminations for easy installation on panels, this connector accommodates two pins with a pitch of 4.2mm (.165 in) and a maximum voltage of 600V AC. Perfect for appliances, it operates smoothly in a wide temperature range from -40 to 105°C (-40 to 221°F). With a package quantity of 500, it's ideal for bulk projects. RoHS compliant and with UL 94V-0 material flammability standard, you can trust in its safety and environmental responsibility. Upgrade your wire-to-wire connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586042-2 | ![]() |


