| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969657-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1969657-1 |
1969657-1
Specifications
Detailed Description
Upgrade your electrical connections with this durable Terminal Housing. Crafted from high-quality Nylon in a sleek Black finish, it offers reliable performance. Featuring a Receptacle design with a Flag orientation, it ensures easy and secure installation. With Cable Mount (Free-Hanging) mounting style, it's versatile for various applications. This RoHS-compliant housing is perfect for one-position setups, providing a streamlined solution for your connectivity needs. Trust in its quality and efficiency for seamless operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238171-3 | ![]() | |
| TE Connectivity 1-1558676-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2018 | E-17-002230 - Product Improvement. Change base resin to new high temperature resin (150+ degree C.) that performs better in the molding process. | Download | |||
| 07/01/2015 | E-15-007919 - Product Improvement. Adding .007" clearance on side wall latch feature. | Download | |||


