| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969657-2 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1969657-2 |
1969657-2
| Heilind Number: | AMP1969657-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969657-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with this durable Terminal Housing, crafted from high-quality Nylon in a vibrant Red hue. Featuring a Flag orientation for easy identification, this single-position receptacle ensures efficient and secure crimping. Suitable for cable mount applications, it guarantees reliable performance in diverse settings. With its RoHS compliance, you can trust in its eco-friendly design. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238173-3 | ![]() | |
| TE Connectivity 2238171-3 | ![]() |


