| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969694-2 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Contact Amperage: | 19.5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | J35 |
| Number of Loaded Positions: | 2 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Post |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EF11 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Position Locations Loaded: | 2 |
| Contact Retention: | With |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969694-2 |
| SKU: | AMP1969694-2 |
1969694-2
| Heilind Number: | AMP1969694-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969694-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power and signal connectivity with our PTL 1X2 PCB HEADER R/A. Designed for efficiency, this header features a standardtemp key A for easy identification and a natural Polybutylene Terephthalate housing for durability. With a right-angle mount type and options for crimp or through hole solder termination, it offers versatility in installation. Meeting VDE and UL standards, rest assured of its quality and safety. Suitable for a range of applications, this header has a contact layout of Inline and offers 2 power positions. Operating in a wide temperature range of -55 to 105°C, it ensures performance in diverse environments. Trust in the PTL 1X2 PCB HEADER R/A for seamless power and signal transmission in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2020 | P-19-018343 - Manufacturing location change. Following Part Numbers will be transferred from an Asia Pacific vendor to the TE Connectivity manufacturing location in Qingdao, China. | Download | |||
| 11/24/2019 | E-19-014974 - Manufacturing / Process Requirements. Resin change for high temp parts. Existing resin being discontinued. | Download | |||

