| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969718-1 |
| Housing Material: | Nylon |
| Pitch: | 11.43 mm, .45 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Wire Size: | 18 - 22 AWG, .325 - .823 mm² |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1969718-1 |
1969718-1
| Heilind Number: | AMP1969718-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969718-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with this straight orientation terminal housing. Made of durable nylon in a natural color, it offers a reliable solution for cable mounting. With a pitch of .45 inches and accommodating 18-22 AWG wire sizes, it ensures a snug fit for various applications. Featuring a latch mating retention type and polarization alignment, it guarantees a secure and error-free connection. RoHS compliant, it meets environmental standards. Ideal for crimp terminal housing needs, it is a versatile component for professionals and DIY enthusiasts alike.


