| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969726-1 |
| Housing Material: | Liquid Crystal Polymer |
| Pitch: | 16 mm, .63 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1969726-1 |
1969726-1
| Heilind Number: | AMP1969726-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969726-1 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this sleek Terminal Housing, crafted from durable Liquid Crystal Polymer in a striking black hue. Featuring a pitch of 16mm (.63 in) and a straight receptacle orientation, it offers seamless integration for your electronic components. With two positions and a polarization mating alignment, it ensures secure and efficient connections. The cable mount design allows for easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your assembly projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/06/2018 | E-18-010118 - Product Improvement. PN 1969726-1 requires a very tiny tooling pin in the mold to the "void core" for quality assurance. This hole location does not affect mechanical strength, mating stubbing, or dielectric spacings. (It's so small, few people will even see it.) | Download | |||
| 09/12/2017 | P-17-014603 - Manufacturing location change. Following Part Numbers will be transferred from Kruse to Lickdale. | Download | |||

