| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969735-1 |
| Housing Material: | Nylon |
| Pitch: | 15 mm, .59 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Positive Lock |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1969735-1 |
1969735-1
| Heilind Number: | AMP1969735-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969735-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and functionality of your electrical connections with this 2P housing, crafted from durable nylon for reliable performance. Featuring a straight orientation with a 15mm pitch, it ensures a precise fit for your terminals. The natural housing color complements any setup, while the positive lock mating retention type and polarization alignment guarantee a secure and foolproof connection. Designed for cable mount installation, it offers versatility in application. Compliant with RoHS regulations, this terminal housing is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170324-1 | ![]() | |
| TE Connectivity 170325-1 | ![]() | |
| TE Connectivity 170326-1 | ![]() |


