| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969761-1 |
| Housing Material: | Nylon |
| Pitch: | .343 in, 8.71 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1969761-1 |
1969761-1
Specifications
Detailed Description
Enhance your cable connections with this high-quality Terminal Housing. Crafted from durable Nylon in a natural hue, it offers a reliable solution for securing and organizing wires. With a pitch of .343 inches and a straight orientation, it ensures a precise fit for up to 4 positions. The receptacle terminal type, along with a latch mating retention system, guarantees a secure and stable connection. Suitable for cable mounting, this housing is essential for various electronic applications. Rest assured, it complies with RoHS standards, prioritizing environmental safety. Upgrade your setup with this essential connector component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170327-1 | ![]() | |
| TE Connectivity 170328-1 | ![]() | |
| TE Connectivity 170329-1 | ![]() | |
| TE Connectivity 2238155-1 | ![]() | |
| TE Connectivity 2238156-1 | ![]() |


