| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969803-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Pin |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969803-1 |
| SKU: | AMP1969803-1 |
1969803-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your power transmission needs. With a housing made of durable nylon and meeting UL 94V-0 flammability standards, this connector ensures safety and performance. Featuring 4 contact positions with a 12A amperage rating, it is ideal for power applications. The through-hole solder termination method guarantees secure connections, while the 6.35mm pitch allows for easy installation on a PCB. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Its vertical mount orientation and natural housing color offer versatility in usage. Perfect for appliances and other power-related devices, this connector is RoHS compliant, ensuring environmental responsibility. Upgrade your power connectivity with the Universal MATE-N-LOK Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969795-1 | ![]() | |
| TE Connectivity 1969799-1 | ![]() | |
| TE Connectivity 1969804-1 | ![]() | |
| TE Connectivity 1969805-1 | ![]() | |
| TE Connectivity 1969807-1 | ![]() |


