1969843-1

Heilind Number:AMP1969843-1
Manufacturer:TE Connectivity
Manufacturer Number:1969843-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 CIR 187 FAST & 110 POS LOK HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969843-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1969843-1

Detailed Description

Upgrade your electrical connections with this high-quality Terminal Housing. Made of durable Nylon in classic black, it ensures reliable performance. With a straight orientation and three positions, it offers easy and efficient installation. The receptacle terminal type guarantees secure connections, while the cable mount design allows for convenient free-hanging mounting. Non-insulated for versatile use, this housing is essential for various projects. RoHS compliant for environmental responsibility, it's a must-have in your connector arsenal. Browse our selection now for top-notch connectivity solutions.