1971031-1

Heilind Number:AMP1971031-1
Manufacturer:TE Connectivity
Manufacturer Number:1971031-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Receptacle contact for GIC 2.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971031-1
Series:GRACE INERTIA 2.0
Amperage:2.2 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:50 VDC
Contact Type:Socket
Package Quantity:8000
Insulation Resistance:1000 MΩ
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 78.74 µin, .8 - 2 µm
Contact Underplating Material:Copper
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L960
Wire Size:.079 - .24 mm², 28 - 24 AWG
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:19.69 µin, .5 µm
Accepts Wire Insulation Diameter:.039 - .062 in, .98 - 1.58 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Compatible Wire / Cable Type:Discrete Wire
Contact Retention Type in Housing:Locking Lance
Part Aliases:1971031-1
SKU:AMP1971031-1

Detailed Description

Elevate your connectivity with our Receptacle Contact for GIC 2.0. Designed for seamless integration in the GRACE INERTIA 2.0 series, this female contact ensures reliable signal transmission. With a current rating of 2.2 A and dual voltage compatibility (50 V AC/DC), it's perfect for a range of applications. The cable mount, crimp termination method, and phosphor bronze construction guarantee secure and durable connections. Operating in temperatures from -30 to 105 °C (-22 to 221 °F), it's suitable for various environments. This Socket contact, with a pre-tin plating and 1000 MΩ insulation resistance, meets high-quality standards. Each package contains 8000 contacts, conveniently provided on a reel for easy handling. Suitable for wire sizes 28-24 AWG (.079-.24 mm²), it's ideal for wire-to-wire connections. RoHS compliant and with a locking lance for secure retention, it's a dependable choice for your connectivity needs.