1971032-2

Heilind Number:AMP1971032-2
Manufacturer:TE Connectivity
Manufacturer Number:1971032-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2POS HEADER ASSEMBLY FOR GIC 2.0 EV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971032-2
Series:GRACE INERTIA 2.0
Amperage:2.2 A
Housing Material:Nylon 6/6 - GF
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.079, 2 mm
Voltage:50 VDC
Contact Type:Tab
Keying:A
Package Quantity:400
Contact Amperage:2.2 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.25 in, 6.5 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L959
Contact Layout:Inline
Connector Length:.31 in, 8 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1 µm, 39.37 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.102 in, 2.6 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Tab Width:.02 in, .5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1971032-2
SKU:AMP1971032-2

Detailed Description

Enhance your circuit connections with the Grace Inertia 2.0 series PCB Pin Header. Designed for seamless integration, this connector features a straight body orientation and a vertical mount, ensuring optimal performance in signal transmission. With a pitch of 2mm, it offers precise alignment on the board. Its Nylon 6/6 housing and pre-tin contact mating area plating guarantee durability and efficient conductivity. Meeting UL 94V-0 flammability standards and RoHS compliant, it's a reliable choice for various applications in appliances and beyond. Experience secure and efficient PCB connectivity with this essential component.