1971032-7

Heilind Number:AMP1971032-7
Manufacturer:TE Connectivity
Manufacturer Number:1971032-7
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

7pos header assembly for gic 2.0 ev

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971032-7
Series:GRACE INERTIA 2.0
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.079, 2 mm
Voltage:50 VDC
Contact Type:Tab
Keying:A
Package Quantity:200
Contact Amperage:2.2 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.25 in, 6.5 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L959
Contact Layout:Inline
Connector Length:22 mm, .866 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1 µm, 39.37 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.102 in, 2.6 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Tab Width:.02 in, .5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1971032-7
SKU:AMP1971032-7

Detailed Description

Introducing the Grace Inertia 2.0 PCB Connector, designed for seamless board mounting in electronic applications. With a durable Nylon 6/6 - GF housing in a natural color, this connector offers reliable performance. Featuring seven positions with through-hole solder termination, it ensures secure connectivity. The brass contacts with pre-tin plating are suitable for signal applications, with a contact rating of 2.2A at 50V AC/DC. Operating efficiently in a wide temperature range from -30°C to 105°C, this connector is ideal for various environments. With UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent quality and safety requirements. The header type, shrouded design, and vertical mount orientation enhance ease of installation. Each package contains 200 units, making it convenient for bulk deployments. Explore the Grace Inertia 2.0 for your PCB connectivity needs in appliances and beyond.