| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971150-1 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | .138 in, 3.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1971150-1 |
1971150-1
Specifications
Detailed Description
Easily connect and secure your D1500 JCT Box with our Rec Plug 10P, designed for the Dynamic 1000 Series. This UL-certified housing features 10 contacts in a single row, with a 3.5mm pitch for efficient signal transmission. Crafted from durable Polybutylene Terephthalate - GF in a sleek black color, it ensures reliable performance in a wide temperature range from -55 to 105°C. Suitable for wire and cable termination, this receptacle is RoHS compliant, making it a sustainable choice for heavy-duty power connectors and accessories.

