| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971743-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Type: | Receptacle |
| Contact Amperage: | 3 A |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | K50 |
| Packaging: | Pocket tape on reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .079 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L833 |
| Connector Length: | .232 in, 5.9 mm |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2 - 6 µm, 78.74 - 251 µin |
| Contact Type: | Stamped & Formed |
| Agency Standard Number: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1971743-1 |
| SKU: | AMP1971743-1 |
1971743-1
Specifications
Detailed Description
Enhance your circuit connections with our versatile Board Mount Receptacle, designed for reliable signal transmission in industrial settings. Featuring a single row with a right-angle mount orientation, this connector ensures seamless integration on printed circuit boards. Crafted from durable LCP (Liquid Crystal Polymer) with a UL 94V-0 flammability rating, it guarantees safety and performance. With contact amperage of 3A and contact plating of tin, it offers efficient power transfer. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. RoHS compliant and UL certified, this connector meets stringent quality standards. Perfect for board-to-board applications, it's a essential component for your electronic projects.

