| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971780-2 |
| Series: | Power Triple Lock |
| Accessory Type: | Contact |
| Amperage: | 20 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin, Tab |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 20 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 12 AWG, 3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .151 - .167 in, 3.85 - 4.25 mm |
| Contact Retention: | Without |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 1971780-2 |
| SKU: | AMP1971780-2 |
1971780-2
Specifications
Detailed Description
Enhance power connectivity with our PTL TAB CONTACT designed for 12 AWG cables. Crafted from durable copper alloy, this contact ensures reliable performance in various applications. Meeting UL standards, it guarantees safety and quality. With a 20 A amperage rating and a voltage capacity of 600 V AC/DC, it provides efficient power transmission. Featuring a Cable Mount (Free-Hanging) design and Crimp termination method, installation is simple and secure. Perfect for appliances, it offers a wide operating temperature range from -55 to 150 °C (-67 to 302 °F). With Pre-Tin plating for the contact mating area and wire termination, it ensures low contact resistance and longevity. This straight orientation contact, suitable for Wire to Wire connectors, accommodates 12 AWG wire sizes. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and performance. Upgrade your power systems with this high-quality contact for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 1-966067-6 | ADERENDHUELSE N BL | ![]() |
| TE Connectivity 174045-2 | 040 MULTILOCK PLUG 12P | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
| TE Connectivity 927231-7 | UMNL 9 WAY CAP HOUSING | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | PCN-25-261835 - Marking Removal. the listed part numbers have been revised to remove external markings such as wire size. This change is implemented to maintain uniformity across TE products and improve manufacturing efficiency. Product functionality and performance remain unaffected. | Download | |||


