| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971781-1 |
| Series: | Power Triple Lock |
| Accessory Type: | Contact |
| Amperage: | 12 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle, Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| GPL: | J35 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L755 |
| Wire Size: | 14 AWG, 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .134 - .146 in, 3.4 - 3.7 mm |
| Contact Retention: | Without |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL VDE |
| Part Aliases: | 1971781-1 |
| SKU: | AMP1971781-1 |
1971781-1
Specifications
Detailed Description
Enhance power connectivity with our PTL Receptacle Contact designed for 14 AWG applications. Meeting UL and VDE standards, this essential component ensures reliable performance with an amperage rating of 12 A and a 600 V AC/DC voltage capacity. Featuring a cable mount (free-hanging) design and crimp termination method, it guarantees secure and efficient installation. Crafted from durable phosphor bronze with pre-tin plating, it offers robust conductivity even in demanding environments. Suitable for power circuit applications, this socket/receptacle contact is ideal for wire-to-wire connections, accepting 14 AWG wire with ease. Its operating temperature range of -55 to 105 °C (-67 to 221 °F) and RoHS compliance further underscore its quality and reliability, making it an indispensable component in various electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1971777-2 | PTL TPA HIGH TEMP 1 x 2 BLACK | ![]() |
| TE Connectivity 2325349-2 | PWR VERSA-LOCK REAR SEAL,1X2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2023 | PCN-23-182154 - Standardize materials. Keep the same Copper Alloy base metal for the -2 POWER TRIPLE LOCK receptacle terminals but increase the temper. No changes to the -1 POWER TRIPLE LOCK Receptacle terminals. | Download | |||
| 08/04/2023 | PCN-23-179458 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 07/12/2022 | PCN-22-145260 - Manufacturing location added/ agency approved. New agency-approved manufacturing location added in China to produce the part numbers noted. No change to form, fit or function. No change to the customer drawings. | Download | |||
| 07/01/2022 | PCN-22-140701 - Location Change. Adding an additional manufacturing source in China. No form/fit/function change | Download | |||
| 05/20/2016 | E-16-005843 - Product Improvement. Reduce potential mating issues and increase retention when used in High Temp housings with a TPA. Keying Tab change in 2238066 is to further differentiate it from the shorter length 1971783 receptacle. | Download | |||
| 03/09/2015 | E-15-003228 - Product Improvement. On all remove tear drop shaped cutout on underside and add reverse bow in front of latch window. On 1971783 drawing add 2x #22 AWG wire. | Download | |||
| 09/25/2013 | E-13-014898 - Product Improvement. | Download | |||


