1971817-3

Heilind Number:AMP1971817-3
Manufacturer:TE Connectivity
Manufacturer Number:1971817-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3P,RAST 2.5 Tab Header,Ex- Locking,THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971817-3
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:3.75 mm
Package Quantity:270
Contact Amperage:6 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:405
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:15.5 mm, .61 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J567
Connector Length:10.1 mm, .39 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:B,D
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.11 in, 2.9 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1971817-3
SKU:AMP1971817-3

Detailed Description

Enhance your PCB assembly with this durable and reliable 3-position header. Crafted from high-quality nylon housing and featuring copper alloy contacts, it ensures secure connectivity for your circuitry. With a pitch of 2.5mm and a voltage rating of 250VAC, it is suitable for signal applications. Its UL 94V-0 flammability rating guarantees safety, while its operating temperature range of -40 to 120°C (-40 to 248°F) ensures performance in various environments. Solder and through-hole termination methods make installation a breeze, and its vertical mount orientation with locating posts ensures proper alignment. This header, with a matte tin plating finish, is ideal for appliances and other electronic devices. Upgrade your connectivity solution with this essential component.