1971845-7

Heilind Number:AMP1971845-7
Manufacturer:TE Connectivity
Manufacturer Number:1971845-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971845-7
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:45
Contact Amperage:16 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:1.66 in, 42.3 mm
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:3D, 7D
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1971845-7
SKU:AMP1971845-7

Detailed Description

Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. With a durable nylon housing in a natural color, these connectors ensure secure and reliable board mounting with through-hole solder termination. Featuring a single row design and 7 positions, they offer a standardized 5mm pitch for easy installation. The copper alloy contacts with tin plating guarantee efficient power transmission at a maximum of 16A and 250VAC. Suitable for a wide temperature range from -40 to 120°C, these connectors meet UL 94V-0 flammability standards for enhanced safety. With matte finish plating and square contact shape, they provide a stable and secure connection to printed circuit boards. Engineered for vertical mounting orientation with locating posts for alignment, these connectors are ideal for appliances and other electronic devices. Please note, they are not reviewed for lead-free solder processes. Stay compliant with our RoHS standards and enhance your PCB assembly with these high-quality connectors.