1971846-3

Heilind Number:AMP1971846-3
Manufacturer:TE Connectivity
Manufacturer Number:1971846-3
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971846-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:2.5 mm
Package Quantity:108
Contact Amperage:16 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Silver
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:22.3 mm, .87 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1971846-3
SKU:AMP1971846-3

Detailed Description

Introducing the RAST 5 IDC Connectors, essential components for efficient board-to-board connections in appliances and other power circuit applications. With a durable nylon housing and copper alloy contacts, these connectors ensure reliable performance in various environments. Featuring a straight body orientation, they are designed for seamless integration into PCB assemblies. The 5mm pitch and 3-contact configuration meet standard power connectivity needs, with a maximum voltage rating of 250VAC and contact amperage of 16A. Silver plating on the contact mating area guarantees optimal conductivity, while UL 94V-0 flammability standards ensure safety compliance. Whether in vertical or horizontal mount orientations, these connectors provide secure and stable connections, with mating retention and PCB alignment features for added convenience. RoHS compliant and suitable for a wide temperature range, they offer peace of mind in both performance and environmental responsibility. Elevate your electronic designs with the dependable functionality of RAST 5 IDC Connectors.