1971896-2

Heilind Number:AMP1971896-2
Manufacturer:TE Connectivity
Manufacturer Number:1971896-2
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

2P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971896-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:2.5 mm
Package Quantity:153
Contact Amperage:16 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1971896-2
SKU:AMP1971896-2

Detailed Description

Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. With a durable nylon housing and copper alloy contacts, these connectors ensure reliable performance. Featuring a 5mm pitch and 16A contact amperage, they are designed for high-power transmission. The connectors are board mountable with through-hole solder termination, making installation easy and secure. Operating in a wide temperature range from -40 to 120°C, they are suitable for various environments. Each package contains 153 pieces, with UL 94V-0 flammability standard compliance. The natural housing color and shrouded header design offer versatility in wire-to-board connections. With mating retention and polarizing pegs for alignment, these connectors guarantee a secure and stable connection. The bright tin plating finish ensures optimal signal transmission. Whether for appliances or industrial machinery, these connectors are the perfect solution for your PCB assembly needs.