1971946-7

Heilind Number:AMP1971946-7
Manufacturer:TE Connectivity
Manufacturer Number:1971946-7
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

7P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971946-7
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:45
Contact Amperage:16 A
Number of Positions:7
Housing Color:Red
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
Keying and Polarized Position Locations:2D, 7C
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.606 µin, 3.8 µm
Contact Mating Area Length:8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1971946-7
SKU:AMP1971946-7

Detailed Description

Introducing the RAST 5 IDC Connector, an essential component for power applications. Constructed with durable nylon housing in a vibrant red color, this connector features seven positions with through-hole solder termination for secure attachment to a PCB. With a 5mm pitch and 16A contact amperage, it ensures reliable power transmission in a wide temperature range from -40 to 120°C. The connector is UL 94V-0 compliant for safety and has a voltage rating of 250VAC. Its compact design with a vertical mount orientation and shrouded header type makes it ideal for wire-to-board connections in appliances and other electronic devices. Meeting stringent quality standards, this connector is a dependable choice for your PCB assembly needs.