| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971954-5 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 63 |
| Contact Amperage: | 16 A |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Loose Piece, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector Height: | 12.8 mm, .503 in, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 12.3 mm, .48 in |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 3D |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarizing Pegs |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Mating Area Length: | 8.5 mm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1971954-5 |
| SKU: | AMP1971954-5 |
1971954-5
Specifications
Detailed Description
The RAST 5 IDC Connectors are essential components for power circuit applications, featuring a rugged Nylon housing in a striking blue color. With a single row design and through-hole solder termination, they offer reliable connectivity on printed circuit boards. The contact area, made of durable copper alloy with tin plating, ensures efficient power transmission at a maximum voltage of 250 VAC and 16 A. These connectors are meticulously engineered for vertical board mounting, with a pitch of 5mm and inline contact layout. Operating in a wide temperature range from -40 to 120°C, they guarantee performance in diverse environments. Each package contains 63 loose pieces, meeting UL 94V-0 flammability standards for enhanced safety. RoHS compliance is pending, reflecting a commitment to environmental responsibility in their production. Ideal for appliances and other electronic devices, the RAST 5 IDC Connectors offer seamless wire-to-board connectivity with precision and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232511-5 | ![]() |


