1977104-2

Heilind Number:AMP1977104-2
Manufacturer:TE Connectivity
Manufacturer Number:1977104-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STV04=4 POS SIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977104-2
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1977104-2

Detailed Description

Easily toggle between four positions with the STV04 4-POS SIP Switch. This Through Hole mountable switch features durable copper alloy contacts for reliable performance. With a pitch of 2.54mm (.1 in) and a vertical mount angle, it's perfect for various electronic applications. The SPST contact configuration and slide actuator type make it simple to operate. Each switch in the pack comes in a sleek black housing with a white actuator, adding a touch of style to your setup. Rated for 5VDC and with RoHS compliance, it guarantees both safety and environmental responsibility. Upgrade your switching capabilities with this high-quality SIP switch.