| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1977162-5 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle, Vertical |
| GPL: | 296 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 6.65 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| Contact Layout: | Inline |
| Connector Length: | 17.78 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1977162-5 |
| SKU: | AMP1977162-5 |
1977162-5
Specifications
Detailed Description
Enhance your PCB connectivity with the AMPMODU MTE series, featuring a housing made of durable thermoplastic in sleek black. With a pitch of 2.54 mm (.1 in) and contact termination through crimping, these connectors ensure secure and efficient signal transmission. The brass contacts with tin plating offer reliable conductivity, suitable for industrial applications with an operating temperature range of -65 to 105 °C. Designed for vertical or right-angle mounting, this PCB header with shrouded housing accommodates five positions in a single row, perfect for signal circuitry. RoHS compliant and UL 94V-0 rated for material flammability, it guarantees both performance and safety in your electronic assemblies. With a package quantity of 300 units, it's ideal for bulk installations. Upgrade your PCB connections with this high-quality connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2021 | E-21-005551-C - PCN will not clear by the time the system that the EC and PCN were written in is decommissioned. Hence, this ECR and PCN is being cancelled in the old system and will be rewritten in the New EC system. | Download | |||
| 06/30/2021 | E-21-005551 - Product Improvement. Addendum to PCN E-20-000310 (ATTACHED). one of the changes noted in PCN E-20-000310 is not being Implemented due to financial implications the tooling change shown in the attached MTE shrouded header tooling change file is being made to be at the molder's discretion. Some parts may have this recessed area, some might not. there is no performance difference between the parts with the recession and the parts without the recession. | Download | |||


