1977223-4

Heilind Number:AMP1977223-4
Manufacturer:TE Connectivity
Manufacturer Number:1977223-4
ECAD Model:
3D Model

Description:

FSM2JSMASTR=6MM TACT SWITCH, SMT 160gf,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977223-4
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Vertical
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Nylon
Actuator Color:Green
Pole and Throw Configuration:SPST
Actuator Length:.028 in, .7 mm
Rated Voltage:24 VDC
SKU:AMP1977223-4

Detailed Description

Upgrade your electronic devices with the FSM2JSMASTR Tact Switch, featuring a sleek Surface Mount design for easy installation. With a low operating force of 160g, this switch offers responsive performance with minimal effort. The durable Copper Alloy contacts ensure reliable connectivity, while the Nylon actuator in a vibrant Green color adds a touch of style. Designed for Off - (On) switch operation, it's perfect for various applications. RoHS compliant and rated for 24VDC, this switch is not only efficient but also environmentally friendly. Elevate your user experience with this high-quality tactile solution.