1977276-2

Heilind Number:AMP1977276-2
Manufacturer:TE Connectivity
Manufacturer Number:1977276-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 50/50 GRID RA HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977276-2
Series:AMPMODU 50/50 Grid
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.05 in, 1.27 mm
Package Quantity:400
Number of Positions:30
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:007
Profile:Standard
Packaging:Reel
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7749
Contact Layout:Staggered
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin over Nickel
Post Size:.46 mm
ECCN:EAR99
Dielectric Withstanding Voltage:300 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Position Locations Omitted:None
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1977276-2
SKU:AMP1977276-2

Detailed Description

Enhance your PCB connectivity with our AMPMODU 50/50 Grid Right Angle PCB Pin Header. Designed for optimal performance, this connector features 30 gold-plated contacts in a staggered layout, ensuring secure and reliable connections on your circuit board. With a pitch of 1.27mm and a low-profile design, it offers efficient PCB mounting in tight spaces. The housing, made of UL 94V-0 rated LCP, guarantees durability and safety. CSA LR7189 and UL E28476 standards compliance further ensure quality. Suitable for industrial applications, this shrouded connector with four sides offers added protection and polarization for easy mating alignment. Experience high-speed data transmission with minimal signal loss, thanks to the brass contact material and nickel underplating. With a wide operating temperature range and high insulation resistance, this PCB pin header is perfect for demanding environments. Join the technological advancement with our AMPMODU connector, the perfect choice for your PCB connectivity needs.