| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1977477-3 |
| Color: | Black |
| Amperage: | 15 A |
| Housing Material: | Polyamide 66 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Body Orientation: | Straight |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Package Quantity: | 400 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E465 |
| Wire Size: | 22 - 16 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 24.75 mm, .974 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1977477-3 |
| SKU: | AMP1977477-3 |
1977477-3
Specifications
Detailed Description
Enhance connectivity with our Module Dual Barrier featuring a .325 CL and 3 positions for seamless circuit integration. Crafted from durable black Polyamide 66, this UL 94V-0 compliant component ensures reliable performance. With a 15A amperage capacity and 300V voltage rating, it's suitable for various applications. The straight body orientation and 8.26mm pitch facilitate easy installation, while the operating temperature range of -40 to 105°C (-40 to 221°F) ensures stability in diverse environments. Comprising 400 units per package, this industrial-grade terminal block is RoHS compliant, making it a sustainable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1437667-7 | ![]() |


