1977739-1

Heilind Number:AMP1977739-1
Manufacturer:TE Connectivity
Manufacturer Number:1977739-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPS103D PSHBTTN SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977739-1
Amperage:3 A
Mount Type:Panel
Contact Material:Brass
Contact Plating:Silver
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Cap - Order Separately
Switch Operation:On - On
Actuator Color:Natural
Cap Color:Black
Rated Voltage:125 VAC
Boot Color:Black
SKU:AMP1977739-1

Detailed Description

Enhance your control panel with the MPS103D PSHBTTN SPDT Push Button Switch, a reliable component designed for seamless operation. With a 3A amperage rating, this switch ensures efficient performance in various applications. Featuring a panel mount type and vertical orientation, it offers easy installation and accessibility. The brass contact material with silver plating guarantees durability and optimal conductivity. The epoxy seal provides added protection, while the SPDT contact configuration allows for versatile switching options. With an On-On switch operation and rated voltage of 125VAC, it is suitable for a wide range of electronic devices. The switch is RoHS compliant, ensuring environmental responsibility. Enhance your control panel with the MPS103D PSHBTTN SPDT Push Button Switch, a reliable component designed for seamless operation. With a 3A amperage rating, this switch ensures efficient performance in various applications. Featuring a panel mount type and vertical orientation, it offers easy installation and accessibility. The brass contact material with silver plating guarantees durability and optimal conductivity. The epoxy seal provides added protection, while the SPDT contact configuration allows for versatile switching options. With an On-On switch operation and rated voltage of 125VAC, it is suitable for a wide range of electronic devices. The switch is RoHS compliant, ensuring environmental responsibility.