1977740-4

Heilind Number:AMP1977740-4
Manufacturer:TE Connectivity
Manufacturer Number:1977740-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPS203RPC PSHBTN DPDT MMNTRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977740-4
Amperage:3 A
Mount Type:Panel
Contact Material:Brass
Contact Plating:Silver
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:DPDT
Actuator Type:Cap - Order Separately
Switch Operation:On - (On)
Actuator Color:Natural
Cap Color:Black
Rated Voltage:125 VAC
Boot Color:Black
SKU:AMP1977740-4

Detailed Description

Easily operate your electronic devices with the MPS203RPC PSHBTN DPDT MMNTRY Push Button Switch. Designed for vertical panel mounting, this switch features a durable brass construction with silver plating for reliable performance. Its double-pole, double-throw configuration allows for versatile switching options, while the epoxy seal ensures protection against environmental factors. With a 3A amperage rating and 125VAC voltage, this switch is suitable for a variety of applications. The actuator, available separately, offers a comfortable push-button operation, with a natural-colored body and a black cap for easy identification. RoHS compliant and featuring a black boot, this switch meets environmental standards while providing reliable functionality. Illuminate your workspace with this push button switch, perfect for industrial and commercial use.