1977830-3

Heilind Number:AMP1977830-3
Manufacturer:TE Connectivity
Manufacturer Number:1977830-3
ECAD Model:
3D Model

Description:

DIP SWITCH GDH06SA04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977830-3
Amperage:.1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Configuration:SPST
Actuator Type:Recessed Rocker
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP1977830-3

Detailed Description

Upgrade your electronic devices with our high-quality DIP SWITCH GDH06SA04. Featuring a sleek black housing and white recessed rocker actuator, this surface mount switch offers reliable performance for various applications. With six positions and a single-pole, single-throw contact configuration, it provides versatility and ease of use. Crafted with durable copper alloy contacts and ROHS compliance, you can trust in its longevity and environmental responsibility. Rated for 50VDC and .1A, it guarantees safe and efficient operation. Perfect for DIY projects or professional installations, this switch is a must-have in your toolkit. Elevate your switching experience with our premium DIP switch.