| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1977830-4 |
| Amperage: | .1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Configuration: | SPST |
| Actuator Type: | Recessed Rocker |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 8 |
| Rated Voltage: | 50 VDC |
| Product Type: | Switch |
| SKU: | AMP1977830-4 |
1977830-4
| Heilind Number: | AMP1977830-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1977830-4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GDH08SA04 DIP Switch, a reliable surface mount solution for electronic applications. With a low amperage of .1 A and a contact material of durable copper alloy, this switch ensures efficient performance. Featuring a recessed rocker actuator and eight positions, it offers versatility in use. The black housing with white actuator color gives it a sleek appearance, while RoHS compliance guarantees environmentally friendly manufacturing. Ideal for various systems, this SPST configuration switch is designed for a rated voltage of 50 VDC. Upgrade your setup with the GDH08SA04 for seamless operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1571983-4 | ![]() | |
| TE Connectivity 1571983-3 | ![]() | |
| TE Connectivity 1571983-8 | ![]() | |
| TE Connectivity 1977830-2 | ![]() |


