1977888-1

Heilind Number:AMP1977888-1
Manufacturer:TE Connectivity
Manufacturer Number:1977888-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC 17-3 RCPT ASY,REV SEX, UV RESIST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977888-1
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:Nylon (UV Resistant)
Number of Contacts:3
Mount Type:Panel Mount
Body Orientation:Straight
Voltage:250 VDC
Shell Size:17
Contact Type:Socket
Number of Positions:3
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1977888-1

Detailed Description

Enhance your connectivity with our CPC 17-3 RCPT ASY,REV SEX housing assembly, meticulously engineered for optimal performance. Designed for seamless integration, this panel-mount connector features three socket contacts in a straight orientation, ensuring reliable power transmission. Crafted from durable UV-resistant nylon, it guarantees longevity even in harsh environmental conditions. With a voltage rating of 250 VDC and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it's perfect for a variety of applications. Compliant with UL 94V-0 flammability standards and RoHS regulations, you can trust in its safety and sustainability. Elevate your connectivity solutions with this essential component from our AMP CPC series.