| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1981061-1 |
| Series: | Leaf Battery |
| Mount Type: | Board Mount |
| Pitch: | .126 in, 3.2 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Mount Orientation: | Vertical |
| GPL: | K88 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E679 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 1981061-1 |
| SKU: | AMP1981061-1 |
1981061-1
Specifications
Detailed Description
Easily connect your leaf battery with precision using this Leaf Battery Connector. Featuring a 3-position board mount design with a pitch of 3.2mm, it ensures secure and efficient power transfer. With a contact amperage of 2A, it's suitable for signal applications. The vertical mount orientation and durable construction make it a reliable choice for various electronic devices. RoHS compliant and designed for optimal performance in a wide temperature range, from -55 to 85°C (-67 to 185°F), this connector is a must-have for your power storage setup. Whether for home electronics or industrial applications, it guarantees seamless connectivity and power transmission.

