| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1981284-4 |
| Series: | DDR2 SO DIMM |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Voltage: | 1.8 V |
| Socket Type: | Memory Card |
| Row Spacing: | .244 in, 6.2 mm |
| Keying: | Standard |
| Package Quantity: | 20 |
| Key Type: | SGRAM |
| Latch Material: | Stainless Steel |
| Contact Amperage: | .5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Standard |
| Packaging: | Box, Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2969 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .362 in, 9.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Latch Plating: | Tin |
| Center Key: | None |
| DRAM Type: | Double Data Rate (DDR) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1981284-4 |
| SKU: | AMP1981284-4 |
1981284-4
| Heilind Number: | AMP1981284-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1981284-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your memory module with this semi-hard tray for DDR2 SODIMM, featuring a standard 9.2H profile. Designed for seamless board mounting, it boasts high-quality construction with a high-temperature thermoplastic housing and copper alloy contacts. With a voltage rating of 1.8V and a pitch of .6mm, it ensures reliable performance in various applications. The tray includes 200 positions for easy connectivity, with gold-plated contact areas for optimal signal transmission. Its UL 94V-0 flammability standard certification guarantees safety, while its lead-free solder processes make it environmentally friendly. Perfect for power circuit applications, this tray is RoHS compliant and operates efficiently in a wide temperature range from -55 to 85°C. Upgrade your memory systems with this durable and efficient DDR2 SODIMM tray.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309407-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2025 | PCN-25-232872 - End of Life . LTB 5/15/25 | Download | |||


