1981341-1

Heilind Number:AMP1981341-1
Manufacturer:TE Connectivity
Manufacturer Number:1981341-1
ECAD Model:
3D Model

Description:

2.3 UNSEALED TW REC.CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1981341-1
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:.3 - .5 mm², 5 mm
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1981341-1

Detailed Description

Enhance your automotive, truck, bus, and off-road wiring projects with our high-quality terminals. Featuring a durable tin contact plating and a secure F-crimp design, these terminals ensure reliable connectivity in any environment. With a maximum operating temperature of 105°C (221°F) and compliance with RoHS standards, they guarantee both performance and environmental responsibility. Suitable for wire sizes ranging from 0.3 to 0.5 mm², these receptacle terminals are essential for a wide range of applications. Trust in their clean body construction and primary locking feature for hassle-free installation and maintenance. Upgrade your connector assembly with these automotive essentials.