| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1981560-1 |
| Connector Type: | Housing |
| Termination Method: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| SKU: | AMP1981560-1 |
1981560-1
Specifications
Detailed Description
Easily assemble and securely connect your signal wires with our ME M D1100 24P-R PLUG CASE ASSY. Designed for efficient crimp termination, this housing ensures reliable performance in a wide temperature range from -30 to 105°C (-22 to 221°F). With its wire-to-wire connector system, it facilitates seamless integration into your circuit application. Featuring mating retention, you can trust in a stable and durable connection. Crafted for optimal functionality and environmental responsibility, this connector housing complies with RoHS standards. Upgrade your connectivity solution with this essential component.

