1981584-1

Heilind Number:AMP1981584-1
Manufacturer:TE Connectivity
Manufacturer Number:1981584-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REC TYPE AB ASSY (Au) MICRO USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1981584-1
Amperage:1.8 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.025 in, .65 mm
Shell Plating:Reflowed Tin over Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:A/B
USB Size:Micro
USB Version:2.0
Mount Location:Top
Contact Amperage:1.8 A
Number of Positions:5
Housing Color:Gray
Termination Type:Surface Mount
Tail Length:.03 in, .75 mm
Pick and Place:Without Pick and Place Cover
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.52 µin, .76 µm
Mating Cycles:10000
PCB Thickness (Recommended):.8 - 1 mm
PCB Retention Type:SMT Hold-Down
Panel Mount Type:Flange
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Shell Plating Finish:Bright
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Offset
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:1981584-1
SKU:AMP1981584-1

Detailed Description

Enhance your device connectivity with our REC TYPE AB ASSY (Au) MICRO USB. This sleek and durable gray receptacle features a Type A/B USB interface, perfect for power and signal applications. With a high amperage of 1.8 A, it ensures efficient performance. The thermoplastic housing, along with reflow solder termination, guarantees secure board mounting. Operating within a wide temperature range of -30 to 85 °C, it is suitable for various environments. Compliant with USB 2.0 standards, this connector boasts gold-plated contacts for reliable data transmission. With a tape & reel packaging of 1000 units, it is ideal for bulk installations. RoHS compliant and UL 94V-0 rated, it prioritizes safety and environmental responsibility. Upgrade your connectivity solutions with this top-quality USB connector.