1981812-1

Heilind Number:AMP1981812-1
Manufacturer:TE Connectivity
Manufacturer Number:1981812-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CABLE ASSY WITH PACKING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1981812-1
Color:Black
Amperage:1 A
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.031 in, 8 mm
Number of Positions:2
GPL:398
Mating Retention Type:Locking Clip
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4718
Connector System:Wire to Board
Mating Retention:With
Part Aliases:1981812-1
SKU:AMP1981812-1

Detailed Description

Enhance your device connectivity with this essential CABLE ASSY WITH PACKING. Designed for power and signal applications, this black assembly features a Cable Mount (Free-Hanging) design for convenient installation. With Insulation Displacement Crimp (IDC) termination method, it ensures secure and efficient connections. Operating in a wide temperature range of -25 to 85°C (-13 to 185°F), it guarantees reliable performance in various environments. Boasting a pitch of .8mm (.031in) and 2 positions, it accommodates multiple connections with ease. The mating retention type with a Locking Clip provides added security. Sealable for added protection, this assembly is a must-have for your connectivity needs. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Perfect for Wire to Board connections, this product is a versatile solution for your PCB connector requirements.