| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1981823-1 |
| Series: | Dynamic 7000 Series |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Silver |
| Pitch: | .63 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .63 in |
| Keying: | XX |
| Package Quantity: | 9 |
| Contact Amperage: | 65 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Tail Length: | .181 in, 4.6 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
| Connector Height: | 1.37 in, 35 mm |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L521 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power |
| Connector Length: | 1.87 in, 47.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 2.12 in, 54 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 100 µin, 2.54 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Silver |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1981823-1 |
| SKU: | AMP1981823-1 |
1981823-1
Specifications
Detailed Description
Enhance your industrial applications with the Dynamic D7100 HDR ASSY H 4P XX SQ from the Dynamic 7000 Series. This high-performance connector features a polyester housing, through-hole solder termination, and silver contact plating, ensuring reliable power transmission. With a voltage rating of 630 V AC/DC and a contact amperage of 65 A, it meets the demands of robust environments. The right-angle mount orientation and retention leg PCB attachment provide secure and space-efficient installation. Operating in a wide temperature range from -55 to 105°C, this UL 94V-0 rated connector guarantees durability. Perfect for wire-to-board connections, it offers four positions with socket contacts, ideal for power transmission in various systems. With keying for secure mating alignment and preloaded for convenience, this shrouded header type connector is a versatile solution for your assembly needs. Halogen-free and RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Elevate your connectivity with this high-quality Dynamic 7000 Series connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2134055-1 | ![]() | |
| TE Connectivity 1-1871131-1 | ![]() | |
| TE Connectivity 1-1871131-2 | ![]() |


