1981913-1

Heilind Number:AMP1981913-1
Manufacturer:TE Connectivity
Manufacturer Number:1981913-1
ECAD Model:
3D Model

Description:

ME CONN MOLD TYPE JACK CASE ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1981913-1
Connector Type:Housing
Mount Type:Panel Mount
Termination Method:Crimp
Housing Color:Black
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Jack
SKU:AMP1981913-1

Detailed Description

Enhance connectivity in your devices with this robust jack case assembly, meticulously designed for optimal performance. Featuring a mold type housing in sleek black, it ensures secure panel mounting with easy crimp termination. Operating flawlessly in a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees reliable signal transmission even in harsh environments. Engineered for wire-to-wire applications, this assembly offers mating retention for added stability. Crafted with high-quality materials and compliant with RoHS standards, it's the perfect solution for your connector needs. Elevate your connectivity experience with this essential component.