| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1981914-1 |
| Series: | Dynamic Series - Multiple Enclosure |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 32 |
| Number of Rows: | 4 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Tab |
| Row Spacing: | .137 in, 3.5 mm |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1981914-1 |
1981914-1
Specifications
Detailed Description
Enhance your connectivity with our ME CONN MOLD TYPE TAB HSG. 32POS, a cutting-edge housing component from our Dynamic Series. Designed for ultimate performance, this plug connector features 32 contacts arranged in 4 rows, ideal for signal transmission. Crafted from durable Polybutylene Terephthalate - GF, it ensures reliability in any application. With a pitch of 2 mm and row spacing of 3.5 mm, it offers seamless integration into your setup. Operating flawlessly in a temperature range of -30 to 105°C, this black housing is a must-have for power connectors and heavy-duty applications. Trust in its UL 94V-0 certification for safety and compliance. Elevate your connectivity solutions with this essential component.

