| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1981919-1 |
| Series: | Dynamic Series - Multiple Enclosure |
| Connector Type: | Housing |
| Termination Method: | Crimp |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| SKU: | AMP1981919-1 |
1981919-1
Specifications
Detailed Description
Easily connect and secure your wires with our ME CONN MOLD TYPE PLUG CASE ASSY. Featuring a black housing and designed for crimp termination, this assembly is perfect for signal applications in a wide temperature range from -30 to 105 °C (-22 to 221 °F). Part of our Dynamic Series, it offers reliable wire-to-wire connectivity with mating retention for added security. Rest assured, this product is compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your connector system with this essential housing unit.

