1982198-1

Heilind Number:AMP1982198-1
Manufacturer:TE Connectivity
Manufacturer Number:1982198-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV.MOD.JACK,4/4POS,HANDSET SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1982198-1
Series:CGS SM
Amperage:1.5 A
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
LAN Category:Cat 3
Keying:No
Package Quantity:300
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Packaging:Reel, Tape Mounted on Reel
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Panel Mount Type:Flange
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:A190
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
Part Aliases:1982198-1
SKU:AMP1982198-1

Detailed Description

Enhance your connectivity with our innovative INV.MOD.JACK, boasting a sleek design optimized for 4/4POS Handset SM compatibility. Engineered for high performance, this Series CGS SM connector features a durable PA 9T GF housing in classic black, ensuring reliable signal transmission in any setting. With a surface mount termination method and phosphor bronze contacts, it offers seamless integration onto circuit boards with a 1.02mm pitch. Designed for Cat 3 LAN applications, it supports data and device connectivity with 1.5A amperage capacity. Operating efficiently in a wide temperature range from -40 to 70°C, it guarantees versatility and durability. Whether for professional or personal use, this RJ Type Jack is the perfect solution for your networking needs.