| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1982295-2 |
| Series: | ELCON Mini |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .137 in, .307 in, 3.5 mm, 7.8 mm |
| Voltage: | 500 V AC, 500 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .307 in, 7.8 mm |
| Package Quantity: | 240 |
| Contact Amperage: | 35 A, 40 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| GPL: | H82 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .8 µm |
| Connector Height: | 8 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J568 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 18.2 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | 2.6 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Assembly Process Feature: | Pick and Place Cover |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1982295-2 |
| SKU: | AMP1982295-2 |
1982295-2
Specifications
Detailed Description
Introducing the ELCON Mini 2P RA HEADER, a compact and efficient power connector perfect for your board mounting needs. With a pitch of 3.5mm and housing made of LCP GF30, this connector ensures reliable performance in any application. Its copper alloy contacts, rated for 40A AC and 35A DC, guarantee secure power transmission. Featuring a single row of two inline pins, this connector is designed for power circuit applications. With a black housing color and horizontal, right-angle mount orientation, it offers versatility in installation. Operating in temperatures ranging from -40 to 125°C, it's suitable for various environments. Whether it's for industrial machinery or consumer electronics, the ELCON Mini HEADER is the ideal choice for power connectivity. With UL 94V-0 flammability standard compliance and RoHS certification, you can trust in its quality and safety. Upgrade your power connections with this high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1982299-1 | ![]() | |
| TE Connectivity 1982299-6 | ![]() |


