1982295-5

Heilind Number:AMP1982295-5
Manufacturer:TE Connectivity
Manufacturer Number:1982295-5
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

ELCON MINI 2P RA HEADER,TRAY,W/ CODING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1982295-5
Series:ELCON Mini
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.137 in, .307 in, 3.5 mm, 7.8 mm
Voltage:500 V AC, 500 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.307 in, 7.8 mm
Package Quantity:64
Contact Amperage:35 A, 40 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Horizontal, Right Angle
Insulation Resistance:1000 MΩ
GPL:H82
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
Contact Termination Plating Thickness:.8 µm
Connector Height:8 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L849
Number of Power Positions:2
Contact Layout:Inline
Connector Length:18.2 mm
Connector System:Wire to Board
Contact Termination Plating:Silver
Connector Product Type:Plug
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Mating Retention:Without
PCB Mount Alignment:Without
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Assembly Process Feature:Pick and Place Cover
Material Flammability Standard:UL 94V-0
Part Aliases:1982295-5
SKU:AMP1982295-5

Detailed Description

Introducing the ELCON Mini 2P RA HEADER, a compact and efficient power connector designed for optimal performance. With a durable LCP GF30 housing in sleek black, this connector is UL 94V-0 compliant for enhanced safety. Featuring two positions with through-hole solder termination, it ensures secure and reliable connectivity. The high voltage rating of 500V AC/DC, along with a contact amperage of 40A, makes it suitable for power applications. With a pitch of 3.5mm and horizontal/right-angle mount orientation, it offers flexibility in installation. Operating in a wide temperature range of -40 to 125°C, this connector is built to withstand harsh environments. Perfect for power transmission in various electronic devices, the ELCON Mini 2P RA HEADER guarantees high performance and longevity.