1982633-1

Heilind Number:AMP1982633-1
Manufacturer:TE Connectivity
Manufacturer Number:1982633-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BATTERY CONN 3 POSITION

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1982633-1
Series:Leaf Battery
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.118 in, 3 mm
Voltage:15 V DC
Package Quantity:1000
Contact Amperage:3 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
GPL:K88
Packaging:Tape
Operating Temperature Range:-20 - 80 °C, -4 - 158 °F
Circuit Application:Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E679
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Plug
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1982633-1
SKU:AMP1982633-1

Detailed Description

Enhance power connectivity with our 3-Position Battery Connector, designed for seamless integration into electronic devices. Crafted with UL 94V-0 compliant LCP housing material, this connector ensures safety and reliability. Featuring a right-angle mount orientation and copper alloy contact material, it guarantees efficient performance in signal circuit applications. With a voltage rating of 15V DC and a contact amperage of 3A, it meets the power requirements of various systems. The package includes 1000 connectors, each meeting stringent quality standards. Operating within a wide temperature range of -20 to 80°C (-4 to 158°F), this connector is suitable for diverse environments. RoHS compliant and suitable for board-to-board connections, it offers versatility in power storage applications. Upgrade your power connectivity with this essential component.