| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1982995-1 |
| Color: | Black |
| Series: | CROWN CLIP Junior |
| Amperage: | 170 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Voltage: | 40 V DC, 600 V AC |
| Insulation Material: | Thermoplastic |
| Contact Length: | .123 in, 31.4 mm |
| Contact Amperage: | 170 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K77 |
| Packaging: | Box & Carton, Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .039 - .197 in, 1 - 5 mm |
| Connector Height: | 24.27 mm, .956 in |
| Sealable: | No |
| Mating Alignment: | Yes |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Bus Bar, Printed Circuit Board |
| Product Code: | D037 |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Transmits: | Power |
| Connector Length: | 1.236 in, 31.4 mm |
| Connector System: | Board-to-Bus Bar |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 24 mm, .945 in |
| PCB Mounting Style: | Through Hole - Screw |
| Hot Pluggable: | Yes |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1982995-1 |
| SKU: | AMP1982995-1 |
1982995-1
Specifications
Detailed Description
Introducing the Crown Clip Junior Screw-Mount Connector, a versatile and reliable solution for power connections. This black connector, part of the Crown Clip Junior series, is designed for board mounting with a right-angle orientation. With a high amperage rating of 170 A and UL 94V-0 standards met, it ensures safe and efficient power transmission. The thermoplastic housing and copper alloy contacts with tin plating guarantee durability and excellent conductivity. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for various environments. Featuring a blindmate mating alignment and hot-pluggable design, it offers convenient installation and maintenance. RoHS compliant and UL certified (E28476), this connector is a quality choice for power applications.

